Direct
Upgrade



CD214B-B320LF | |
|---|---|
DigiKey Part Number | CD214B-B320LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-B320LF |
Description | DIODE SCHOTTKY 20V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CD214B-B320LF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214B-B320R | Bourns Inc. | 0 | CD214B-B320R-ND | 0,15706 € | Direct |
| B320B-13-F | Diodes Incorporated | 27.805 | B320B-FDICT-ND | 0,63000 € | Upgrade |



