Similar
Upgrade
Similar
Similar



CD214B-B250LF | |
|---|---|
DigiKey Part Number | CD214B-B250LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-B250LF |
Description | DIODE SCHOTTKY 50V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AA (SMB) |
EDA/CAD Models | CD214B-B250LF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214B-B260R | Bourns Inc. | 0 | CD214B-B260R-ND | 0,11780 € | Similar |
| B250-13-F | Diodes Incorporated | 7.050 | B250-FDICT-ND | 0,53000 € | Direct |
| B250Q-13-F | Diodes Incorporated | 0 | B250Q-13-F-ND | 0,11612 € | Upgrade |
| B260-13-F | Diodes Incorporated | 4.657 | B260-FDICT-ND | 0,42000 € | Similar |
| MBRS2040LT3G | onsemi | 32.893 | MBRS2040LT3GOSCT-ND | 0,57000 € | Similar |





