


CD214A-T60CALF | |
|---|---|
DigiKey Part Number | CD214A-T60CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214A-T60CALF |
Description | TVS DIODE 60VWM 96.8VC DO214AC |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CD214A-T60CALF Models |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ60CA | Bourns Inc. | 0 | SMAJ60CABCT-ND | 0,48000 € | Similar |
| SMAJ60CA | Littelfuse Inc. | 344.021 | SMAJ60CALFCT-ND | 0,41000 € | Similar |
| TV04A600JB-HF | Comchip Technology | 0 | TV04A600JB-HF-ND | 0,09320 € | Similar |



