


CD214A-T6.0CALF | |
|---|---|
DigiKey Part Number | CD214A-T6.0CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214A-T6.0CALF |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
EDA/CAD Models | CD214A-T6.0CALF Models |
Category | Current - Peak Pulse (10/1000µs) 38.8A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ6.0CA | Bourns Inc. | 9.657 | SMAJ6.0CABCT-ND | 0,49000 € | Direct |
| SMAJ6.0CA | Littelfuse Inc. | 0 | SMAJ6.0CALFCT-ND | 0,41000 € | Direct |
| SMAJ6.0CA-TR | STMicroelectronics | 1.612 | 497-6510-1-ND | 0,54000 € | Similar |



