Similar
Similar
Similar
Similar



CD214A-T58CALF | |
|---|---|
DigiKey Part Number | CD214A-T58CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214A-T58CALF |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
EDA/CAD Models | CD214A-T58CALF Models |
Category | Current - Peak Pulse (10/1000µs) 4.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ58CA | Bourns Inc. | 14.904 | SMAJ58CABCT-ND | 0,49000 € | Similar |
| SMA6J58CA-TR | STMicroelectronics | 2.270 | 497-5941-1-ND | 0,88000 € | Similar |
| SMAJ58CA | Littelfuse Inc. | 43.545 | SMAJ58CALFCT-ND | 0,41000 € | Similar |
| SMAJ58CA-TR | STMicroelectronics | 33.230 | 497-6509-1-ND | 0,61000 € | Similar |
| TV04A580JB-G | Comchip Technology | 0 | TV04A580JB-G-ND | 0,09320 € | Similar |




