CD214A-T51CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 22.210
Unit Price: 0,47000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 10.442
Unit Price: 0,26000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11.582
Unit Price: 0,28000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,09471 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,09471 €
Datasheet
82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

CD214A-T51CALF

DigiKey Part Number
CD214A-T51CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-T51CALF
Description
TVS DIODE 51VWM 82.4VC DO214AC
Customer Reference
Detailed Description
82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CD214A-T51CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
4.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes