CD214A-T16ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 6.468
Unit Price: 0,44000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06693 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09438 €
Datasheet
26V Clamp 15.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 15.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

CD214A-T16ALF

DigiKey Part Number
CD214A-T16ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-T16ALF
Description
TVS DIODE 16VWM 26VC DO214AC
Customer Reference
Detailed Description
26V Clamp 15.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CD214A-T16ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.3A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
16V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
17.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
26V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ16ABourns Inc.6.468SMAJ16ABCT-ND0,44000 €Direct
SMA6J16A-E3/5AVishay General Semiconductor - Diodes Division0SMA6J16A-E3/5A-ND0,06693 €Similar
SMA6J16A-E3/61Vishay General Semiconductor - Diodes Division0SMA6J16A-E3/61-ND0,09438 €Similar
Obsolete
This product is no longer manufactured. View Substitutes