
CD214A-S1M | |
|---|---|
DigiKey Part Number | 118-CD214A-S1MTR-ND - Tape & Reel (TR) 118-CD214A-S1MCT-ND - Cut Tape (CT) 118-CD214A-S1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214A-S1M |
Description | DIODE STANDARD 1000V 1A 2SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,12350 € | 12,35 € |
| 500 | 0,09174 € | 45,87 € |
| 1.000 | 0,08146 € | 81,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06926 € | 207,78 € |
| 6.000 | 0,06132 € | 367,92 € |
| 9.000 | 0,05840 € | 525,60 € |
| 15.000 | 0,05461 € | 819,15 € |
| 21.000 | 0,05246 € | 1.101,66 € |
| 30.000 | 0,05053 € | 1.515,90 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |











