Similar
Similar



CD214A-R11200 | |
|---|---|
DigiKey Part Number | CD214A-R11200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214A-R11200 |
Description | DIODE STANDARD 1200V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CD214A-R11200 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214A-S1Q | Bourns Inc. | 8.550 | 118-CD214A-S1QCT-ND | 0,38000 € | Similar |
| EGF1T-E3/67A | Vishay General Semiconductor - Diodes Division | 2.532 | EGF1T-E3/67AGICT-ND | 1,31000 € | Similar |
| STTH112A | STMicroelectronics | 8.047 | 497-8048-1-ND | 0,51000 € | Similar |




