
CD214A-B340R | |
|---|---|
DigiKey Part Number | CD214A-B340RTR-ND - Tape & Reel (TR) CD214A-B340RCT-ND - Cut Tape (CT) CD214A-B340RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214A-B340R |
Description | DIODE SCHOTTKY 40V 3A 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214A-B340R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,20270 € | 20,27 € |
| 500 | 0,16520 € | 82,60 € |
| 1.000 | 0,14889 € | 148,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13172 € | 395,16 € |
| 6.000 | 0,12437 € | 746,22 € |
| 9.000 | 0,12179 € | 1.096,11 € |
| 15.000 | 0,11757 € | 1.763,55 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |








