
CD143A-SR12 | |
|---|---|
DigiKey Part Number | CD143A-SR12TR-ND - Tape & Reel (TR) CD143A-SR12CT-ND - Cut Tape (CT) CD143A-SR12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD143A-SR12 |
Description | TVS DIODE 12VWM 30VC SOT143 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | CD143A-SR12 Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Capacitance @ Frequency 10pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case TO-253-4, TO-253AA |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30V | Base Product Number |
Current - Peak Pulse (10/1000µs) 16A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86500 € | 8,65 € |
| 100 | 0,57520 € | 57,52 € |
| 500 | 0,45094 € | 225,47 € |
| 1.000 | 0,41093 € | 410,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36013 € | 1.080,39 € |
| 6.000 | 0,33456 € | 2.007,36 € |
| 9.000 | 0,32154 € | 2.893,86 € |
| 15.000 | 0,30691 € | 4.603,65 € |
| 21.000 | 0,29826 € | 6.263,46 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |


