Diode 600 V 1A Surface Mount 1408
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD1408-R1600

DigiKey Part Number
CD1408-R1600-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD1408-R1600
Description
DIODE STANDARD 600V 1A 1408
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount 1408
Datasheet
 Datasheet
EDA/CAD Models
CD1408-R1600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
1408
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,06736 €808,32 €
Unit Price without VAT:0,06736 €
Unit Price with VAT:0,08016 €