
CD1206-B260 | |
|---|---|
DigiKey Part Number | 118-CD1206-B260TR-ND - Tape & Reel (TR) 118-CD1206-B260CT-ND - Cut Tape (CT) 118-CD1206-B260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD1206-B260 |
Description | DIODE SCHOTTKY 60V 2A 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount 1206 |
Datasheet | Datasheet |
EDA/CAD Models | CD1206-B260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,31500 € | 3,15 € |
| 100 | 0,24890 € | 24,89 € |
| 500 | 0,18938 € | 94,69 € |
| 1.000 | 0,17017 € | 170,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11689 € | 350,67 € |
| 6.000 | 0,11142 € | 668,52 € |
| 9.000 | 0,11012 € | 991,08 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |










