Direct
Direct

CD1005-Z3V6 | |
|---|---|
DigiKey Part Number | CD1005-Z3V6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD1005-Z3V6 |
Description | DIODE ZENER 3.6V 200MW 1005 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±5% Surface Mount 1005 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 1005 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRF52C3V6 | Comchip Technology | 0 | 641-1057-2-ND | 0,06477 € | Direct |
| CZRF52C3V6-HF | Comchip Technology | 0 | CZRF52C3V6-HF-ND | 0,06477 € | Direct |


