Direct
Direct

CD1005-Z2V2 | |
|---|---|
DigiKey Part Number | CD1005-Z2V2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD1005-Z2V2 |
Description | DIODE ZENER 2.2V 200MW 1005 |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 200 mW ±5% Surface Mount 1005 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 1005 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRF52C2V2 | Comchip Technology | 3.648 | 641-1052-1-ND | 0,34000 € | Direct |
| CZRF52C2V2-HF | Comchip Technology | 0 | CZRF52C2V2-HF-ND | 0,06477 € | Direct |


