Direct

CD1005-Z2 | |
|---|---|
DigiKey Part Number | CD1005-Z2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD1005-Z2 |
Description | DIODE ZENER 2V 200MW 1005 |
Customer Reference | |
Detailed Description | Zener Diode 2 V 200 mW ±5% Surface Mount 1005 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 1005 | |
Base Product Number |


