
CD1005-B0520 | |
|---|---|
DigiKey Part Number | CD1005-B0520-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD1005-B0520 |
Description | DIODE SCHOTTKY 20V 500MA 1005 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount 1005 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 100pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package 1005 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBF0530 | Comchip Technology | 2.060 | 641-1269-1-ND | 0,44000 € | Similar |


