
CD1005-B00340 | |
|---|---|
DigiKey Part Number | CD1005-B00340TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD1005-B00340 |
Description | DIODE SCHOTTKY 40V 30MA 1005 |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount 1005 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 40 V | |
Capacitance @ Vr, F | 1.5pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |

