Direct
Direct
Direct

CD0603-Z39 | |
|---|---|
DigiKey Part Number | CD0603-Z39-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD0603-Z39 |
Description | DIODE ZENER 39V 150MW 603 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 150 mW ±5% Surface Mount 0603 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 39 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0603 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU52C39 | Comchip Technology | 0 | 641-1050-2-ND | 0,05265 € | Direct |
| CZRU52C39-HF | Comchip Technology | 0 | CZRU52C39-HF-ND | 0,04845 € | Direct |
| CZRUR52C39 | Comchip Technology | 0 | CZRUR52C39-ND | 0,05573 € | Direct |
| CZRUR52C39-HF | Comchip Technology | 0 | CZRUR52C39-HF-ND | 0,05573 € | Direct |



