Similar
Similar

CD0603-T05C | |
|---|---|
DigiKey Part Number | CD0603-T05CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD0603-T05C |
Description | TVS DIODE 5VWM 15VC 0603 |
Customer Reference | |
Detailed Description | 15V Clamp 5.1A (8/20µs) Ipp Tvs Diode Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | CD0603-T05C Models |
Category | Current - Peak Pulse (10/1000µs) 5.1A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 15pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0603 (1608 Metric) |
Voltage - Breakdown (Min) 5.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDUC5V0USP-HF | Comchip Technology | 17.089 | 641-1765-1-ND | 0,40000 € | Similar |
| CPDUR5V0HE-HF | Comchip Technology | 56.840 | 641-1766-1-ND | 0,35000 € | Similar |


