CD0201-T2.0LC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD0201-T2.0LC

DigiKey Part Number
118-CD0201-T2.0LCTR-ND - Tape & Reel (TR)
118-CD0201-T2.0LCCT-ND - Cut Tape (CT)
118-CD0201-T2.0LCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD0201-T2.0LC
Description
TVS DIODE 2VWM 4VC 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
2V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
4V (Typ)
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB 3.0, USB 3.1
Capacitance @ Frequency
0.18pF @ 1MHz
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.152
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,16800 €1,68 €
1000,07340 €7,34 €
5000,06996 €34,98 €
1.0000,06391 €63,91 €
2.0000,06348 €126,96 €
5.0000,06305 €315,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,04923 €590,76 €
24.0000,04858 €1.165,92 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €