
CD-MMBL110S-H | |
|---|---|
DigiKey Part Number | 118-CD-MMBL110S-HTR-ND - Tape & Reel (TR) 118-CD-MMBL110S-HCT-ND - Cut Tape (CT) 118-CD-MMBL110S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD-MMBL110S-H |
Description | BRIDGE RECT 1PHASE 1KV 1A 4DFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-DFN (3.5x3.8) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Bourns Inc. | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-LDFN Exposed Pad |
Technology Standard | Supplier Device Package 4-DFN (3.5x3.8) |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,28010 € | 28,01 € |
| 500 | 0,21358 € | 106,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,18294 € | 256,12 € |
| 2.800 | 0,16630 € | 465,64 € |
| 4.200 | 0,15782 € | 662,84 € |
| 7.000 | 0,14830 € | 1.038,10 € |
| 9.800 | 0,14265 € | 1.397,97 € |
| 14.000 | 0,13716 € | 1.920,24 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |


