
CD-MBL210SL | |
|---|---|
DigiKey Part Number | 118-CD-MBL210SLTR-ND - Tape & Reel (TR) 118-CD-MBL210SLCT-ND - Cut Tape (CT) 118-CD-MBL210SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD-MBL210SL |
Description | BRIDGE RECT 1PHASE 1KV 2A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Chip, Concave Terminals | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45400 € | 4,54 € |
| 100 | 0,29350 € | 29,35 € |
| 500 | 0,22398 € | 111,99 € |
| 1.000 | 0,20158 € | 201,58 € |
| 2.000 | 0,18272 € | 365,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16229 € | 811,45 € |
| 10.000 | 0,14966 € | 1.496,60 € |
| 15.000 | 0,14323 € | 2.148,45 € |
| 25.000 | 0,13600 € | 3.400,00 € |
| 35.000 | 0,13173 € | 4.610,55 € |
| 50.000 | 0,12757 € | 6.378,50 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

