
CD-LAB11 | |
|---|---|
DigiKey Part Number | 118-CD-LAB11-ND |
Manufacturer | |
Manufacturer Product Number | CD-LAB11 |
Description | TVS KIT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | TVS Diode Kit 17V ~ 36V Breakdown Surface Mount 320 Pieces (32 Values - 10 Each) |
Datasheet | Datasheet |
Category | Kit Type ESD Protection |
Manufacturer Bourns Inc. | Quantity 320 Pieces (32 Values - 10 Each) |
Series | Voltage - Breakdown 17V ~ 36V |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Packages Included SMC, DO-214AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,33000 € | 51,33 € |
| 10 | 44,58500 € | 445,85 € |
| Unit Price without VAT: | 51,33000 € |
|---|---|
| Unit Price with VAT: | 61,08270 € |

