
CD-HD006 | |
|---|---|
DigiKey Part Number | 118-CD-HD006TR-ND - Tape & Reel (TR) 118-CD-HD006CT-ND - Cut Tape (CT) 118-CD-HD006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD-HD006 |
Description | BRIDGE RECT 1PHASE 60V 1A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Bourns Inc. | Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Schottky | Package / Case Chip, Concave Terminals |
Voltage - Peak Reverse (Max) 60 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49100 € | 4,91 € |
| 100 | 0,31810 € | 31,81 € |
| 500 | 0,24370 € | 121,85 € |
| 1.000 | 0,21969 € | 219,69 € |
| 2.000 | 0,19948 € | 398,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17760 € | 888,00 € |
| 10.000 | 0,16407 € | 1.640,70 € |
| 15.000 | 0,15718 € | 2.357,70 € |
| 25.000 | 0,14944 € | 3.736,00 € |
| 35.000 | 0,14486 € | 5.070,10 € |
| 50.000 | 0,14040 € | 7.020,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

