
CD-DF406S | |
|---|---|
DigiKey Part Number | 118-CD-DF406STR-ND - Tape & Reel (TR) 118-CD-DF406SCT-ND - Cut Tape (CT) 118-CD-DF406SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD-DF406S |
Description | BRIDGE RECT 1PHASE 600V 4A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Chip, Concave Terminals | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,26330 € | 26,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22290 € | 668,70 € |
| 6.000 | 0,21902 € | 1.314,12 € |
| 9.000 | 0,21515 € | 1.936,35 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |






