
CC453232-470KL | |
|---|---|
DigiKey Part Number | CC453232-470KLTR-ND - Tape & Reel (TR) CC453232-470KLCT-ND - Cut Tape (CT) CC453232-470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232-470KL |
Description | FIXED IND 47UH 260MA 1.9 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 260 mA 1.9Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC453232-470KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.9Ohm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 11.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,15970 € | 15,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13926 € | 69,63 € |
| 1.000 | 0,13131 € | 131,31 € |
| 1.500 | 0,12687 € | 190,31 € |
| 2.500 | 0,12148 € | 303,70 € |
| 3.500 | 0,11807 € | 413,25 € |
| 5.000 | 0,11455 € | 572,75 € |
| 12.500 | 0,10601 € | 1.325,12 € |
| 25.000 | 0,09998 € | 2.499,50 € |
| 50.000 | 0,09587 € | 4.793,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

