Similar

CC453232-3R3KL | |
|---|---|
DigiKey Part Number | CC453232-3R3KLTR-ND - Tape & Reel (TR) CC453232-3R3KLCT-ND - Cut Tape (CT) CC453232-3R3KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232-3R3KL |
Description | FIXED IND 3.3UH 750MA 220 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 750 mA 220mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC453232-3R3KL Models |
Category | DC Resistance (DCR) 220mOhm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82432T1332K000 | TDK | 21.619 | 495-1760-1-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,16340 € | 16,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14252 € | 71,26 € |
| 1.000 | 0,13438 € | 134,38 € |
| 1.500 | 0,12983 € | 194,75 € |
| 2.500 | 0,12433 € | 310,82 € |
| 3.500 | 0,12083 € | 422,91 € |
| 5.000 | 0,11723 € | 586,15 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


