
CC/CM453232-LAB1 | |
|---|---|
DigiKey Part Number | 118-CC/CM453232-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | CC/CM453232-LAB1 |
Description | INDUCTOR CHIP KIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 250 Pieces (25 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Category | Style Wirewound |
Manufacturer Bourns Inc. | Material - Core Ferrite |
Series | Quantity 250 Pieces (25 Values - 10 Each) |
Packaging Case | Mounting Type Surface Mount |
Part Status Active | Packages Included 1812 (4532 Metric) |
Kit Type Fixed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,48000 € | 53,48 € |
| 10 | 46,44300 € | 464,43 € |
| Unit Price without VAT: | 53,48000 € |
|---|---|
| Unit Price with VAT: | 63,64120 € |

