
CAY16-272J4LF | |
|---|---|
DigiKey Part Number | CAY16-272J4LFTR-ND - Tape & Reel (TR) CAY16-272J4LFCT-ND - Cut Tape (CT) CAY16-272J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-272J4LF |
Description | RES ARRAY 4 RES 2.7K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-272J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.7k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02560 € | 0,64 € |
| 50 | 0,02240 € | 1,12 € |
| 100 | 0,01980 € | 1,98 € |
| 250 | 0,01672 € | 4,18 € |
| 500 | 0,01484 € | 7,42 € |
| 1.000 | 0,01322 € | 13,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01034 € | 51,70 € |
| 10.000 | 0,00940 € | 94,00 € |
| 15.000 | 0,00892 € | 133,80 € |
| 25.000 | 0,00837 € | 209,25 € |
| 35.000 | 0,00804 € | 281,40 € |
| 50.000 | 0,00772 € | 386,00 € |
| 60.000 | 0,00757 € | 454,20 € |
| 120.000 | 0,00704 € | 844,80 € |
| 125.000 | 0,00701 € | 876,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

