CAY16 1206 (3216 Metric) convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-161J4LF

DigiKey Part Number
118-CAY16-161J4LFTR-ND - Tape & Reel (TR)
118-CAY16-161J4LFCT-ND - Cut Tape (CT)
118-CAY16-161J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16-161J4LF
Description
RES ARRAY 4 RES 160 OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
160 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-161J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
160
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05000 €0,50 €
250,04200 €1,05 €
500,03680 €1,84 €
1000,03240 €3,24 €
2500,02760 €6,90 €
5000,02456 €12,28 €
1.0000,02199 €21,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01740 €87,00 €
10.0000,01589 €158,90 €
15.0000,01512 €226,80 €
25.0000,01425 €356,25 €
35.0000,01373 €480,55 €
50.0000,01322 €661,00 €
60.0000,01297 €778,20 €
120.0000,01214 €1.456,80 €
125.0000,01209 €1.511,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €