CAY10 0804 (2010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY10-510J4LF

DigiKey Part Number
CAY10-510J4LFTR-ND - Tape & Reel (TR)
CAY10-510J4LFCT-ND - Cut Tape (CT)
CAY10-510J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY10-510J4LF
Description
RES ARRAY 4 RES 51 OHM 0804
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
51 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY10-510J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
51
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.716
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02000 €0,20 €
250,01640 €0,41 €
500,01460 €0,73 €
1000,01280 €1,28 €
2500,01080 €2,70 €
5000,00956 €4,78 €
1.0000,00847 €8,47 €
5.0000,00657 €32,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00594 €59,40 €
20.0000,00541 €108,20 €
30.0000,00514 €154,20 €
50.0000,00483 €241,50 €
70.0000,00464 €324,80 €
100.0000,00446 €446,00 €
120.0000,00438 €525,60 €
240.0000,00408 €979,20 €
250.0000,00406 €1.015,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €