
CAY10-332J4LF | |
|---|---|
DigiKey Part Number | 118-CAY10-332J4LFTR-ND - Tape & Reel (TR) 118-CAY10-332J4LFCT-ND - Cut Tape (CT) 118-CAY10-332J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY10-332J4LF |
Description | RES ARRAY 4 RES 3.3K OHM 0804 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY10-332J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3.3k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01640 € | 0,41 € |
| 50 | 0,01460 € | 0,73 € |
| 100 | 0,01260 € | 1,26 € |
| 250 | 0,01068 € | 2,67 € |
| 500 | 0,00944 € | 4,72 € |
| 1.000 | 0,00837 € | 8,37 € |
| 5.000 | 0,00648 € | 32,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00586 € | 58,60 € |
| 20.000 | 0,00534 € | 106,80 € |
| 30.000 | 0,00507 € | 152,10 € |
| 50.000 | 0,00476 € | 238,00 € |
| 70.000 | 0,00458 € | 320,60 € |
| 100.000 | 0,00440 € | 440,00 € |
| 120.000 | 0,00432 € | 518,40 € |
| 240.000 | 0,00402 € | 964,80 € |
| 250.000 | 0,00401 € | 1.002,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


