22 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY06-220J2AS

DigiKey Part Number
CAY06-220J2ASTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAY06-220J2AS
Description
RES ARR 2 RES 22 OHM 0302
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY06-220J2AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
4
Manufacturer
Bourns Inc.
Power Per Element
31mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0302 (0805 Metric), Convex, Long Side Terminals
Resistance (Ohms)
22
Size / Dimension
0.033" L x 0.024" W (0.85mm x 0.60mm)
Tolerance
±5%
Height - Seated (Max)
0.016" (0.40mm)
Number of Resistors
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,04203 €2.101,50 €
Unit Price without VAT:0,04203 €
Unit Price with VAT:0,05002 €