
CAY06-150J2AS | |
|---|---|
DigiKey Part Number | CAY06-150J2ASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAY06-150J2AS |
Description | RES ARR 2 RES 15 OHM 0302 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY06-150J2AS Models |
Category | Number of Pins 4 |
Manufacturer Bourns Inc. | Power Per Element 31mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0302 (0805 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 15 | Size / Dimension 0.033" L x 0.024" W (0.85mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.016" (0.40mm) |
Number of Resistors 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,04203 € | 2.101,50 € |
| Unit Price without VAT: | 0,04203 € |
|---|---|
| Unit Price with VAT: | 0,05002 € |

