5.1k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25-512JALF

DigiKey Part Number
CAT25-512JALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT25-512JALF
Description
RES ARRAY 8 RES 5.1K OHM 1608
Customer Reference
Detailed Description
5.1k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT25-512JALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
10
Manufacturer
Bourns Inc.
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
1608, Concave, Long Side Terminals
Resistance (Ohms)
5.1k
Size / Dimension
0.157" L x 0.083" W (4.00mm x 2.10mm)
Tolerance
±5%
Height - Seated (Max)
0.026" (0.65mm)
Number of Resistors
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.