
CAT16-PT2F2LF | |
|---|---|
DigiKey Part Number | CAT16-PT2F2LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT16-PT2F2LF |
Description | RES ARRAY 2 RES 100 OHM 1206 |
Customer Reference | |
Detailed Description | 100 Ohm ±1% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-PT2F2LF Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 100 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 2 | Base Product Number |

