
CAT16-750J4LF | |
|---|---|
DigiKey Part Number | CAT16-750J4LFTR-ND - Tape & Reel (TR) CAT16-750J4LFCT-ND - Cut Tape (CT) CAT16-750J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-750J4LF |
Description | RES ARRAY 4 RES 75 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 75 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-750J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 75 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02400 € | 0,60 € |
| 50 | 0,02080 € | 1,04 € |
| 100 | 0,01820 € | 1,82 € |
| 250 | 0,01544 € | 3,86 € |
| 500 | 0,01370 € | 6,85 € |
| 1.000 | 0,01220 € | 12,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00952 € | 47,60 € |
| 10.000 | 0,00865 € | 86,50 € |
| 15.000 | 0,00820 € | 123,00 € |
| 25.000 | 0,00769 € | 192,25 € |
| 35.000 | 0,00739 € | 258,65 € |
| 50.000 | 0,00709 € | 354,50 € |
| 60.000 | 0,00695 € | 417,00 € |
| 120.000 | 0,00646 € | 775,20 € |
| 125.000 | 0,00643 € | 803,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











