CAT16-49R9F4GLF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 38.016
Unit Price: 0,08000 €
Datasheet

Direct


CTS Resistor Products
In Stock: 0
Unit Price: 0,04898 €
Datasheet
49.9 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-49R9F4GLF

DigiKey Part Number
CAT16-49R9F4GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT16-49R9F4GLF
Description
RES ARRAY 4 RES 49.9 OHM 1206
Customer Reference
Detailed Description
49.9 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-49R9F4GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
49.9
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT16-49R9F4LFBourns Inc.38.016CAT16-49R9F4LFCT-ND0,08000 €Direct
742C08349R9FPCTS Resistor Products0742C08349R9FP-ND0,04898 €Direct
Obsolete
This product is no longer manufactured. View Substitutes