47 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-47R0F4LF

DigiKey Part Number
CAT16-47R0F4LFTR-ND - Tape & Reel (TR)
CAT16-47R0F4LFCT-ND - Cut Tape (CT)
CAT16-47R0F4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-47R0F4LF
Description
RES ARRAY 4 RES 47 OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-47R0F4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
47
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.040
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04400 €0,44 €
250,03720 €0,93 €
500,03260 €1,63 €
1000,02870 €2,87 €
2500,02436 €6,09 €
5000,02168 €10,84 €
1.0000,01940 €19,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01531 €76,55 €
10.0000,01397 €139,70 €
15.0000,01329 €199,35 €
25.0000,01251 €312,75 €
35.0000,01204 €421,40 €
50.0000,01159 €579,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €