1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-203J4LF

DigiKey Part Number
CAT16-203J4LFTR-ND - Tape & Reel (TR)
CAT16-203J4LFCT-ND - Cut Tape (CT)
CAT16-203J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-203J4LF
Description
RES ARRAY 4 RES 20K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-203J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
20k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.206
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02900 €0,29 €
250,02400 €0,60 €
500,02080 €1,04 €
1000,01820 €1,82 €
2500,01544 €3,86 €
5000,01370 €6,85 €
1.0000,01220 €12,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00952 €47,60 €
10.0000,00865 €86,50 €
15.0000,00820 €123,00 €
25.0000,00769 €192,25 €
35.0000,00739 €258,65 €
50.0000,00709 €354,50 €
60.0000,00695 €417,00 €
120.0000,00646 €775,20 €
125.0000,00643 €803,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €