200k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-2003F4LF

DigiKey Part Number
118-CAT16-2003F4LFTR-ND - Tape & Reel (TR)
118-CAT16-2003F4LFCT-ND - Cut Tape (CT)
118-CAT16-2003F4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-2003F4LF
Description
RES ARRAY 4 RES 200K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
200k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-2003F4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
200k
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06500 €0,65 €
250,05480 €1,37 €
500,04820 €2,41 €
1000,04250 €4,25 €
2500,03624 €9,06 €
5000,03234 €16,17 €
1.0000,02903 €29,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02313 €115,65 €
10.0000,02119 €211,90 €
15.0000,02020 €303,00 €
25.0000,01907 €476,75 €
35.0000,01840 €644,00 €
50.0000,01775 €887,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €