20k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-2002F4LF

DigiKey Part Number
118-CAT16-2002F4LFTR-ND - Tape & Reel (TR)
118-CAT16-2002F4LFCT-ND - Cut Tape (CT)
118-CAT16-2002F4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-2002F4LF
Description
RES ARRAY 4 RES 20K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-2002F4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
20k
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06500 €0,65 €
250,05480 €1,37 €
500,04820 €2,41 €
1000,04250 €4,25 €
2500,03624 €9,06 €
5000,03234 €16,17 €
1.0000,02903 €29,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02313 €115,65 €
10.0000,02119 €211,90 €
15.0000,02020 €303,00 €
25.0000,01907 €476,75 €
35.0000,01840 €644,00 €
50.0000,01775 €887,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €