
CAT16-1502F4LF | |
|---|---|
DigiKey Part Number | CAT16-1502F4LFTR-ND - Tape & Reel (TR) CAT16-1502F4LFCT-ND - Cut Tape (CT) CAT16-1502F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-1502F4LF |
Description | RES ARRAY 4 RES 15K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-1502F4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 15k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03760 € | 0,94 € |
| 50 | 0,03320 € | 1,66 € |
| 100 | 0,02920 € | 2,92 € |
| 250 | 0,02476 € | 6,19 € |
| 500 | 0,02204 € | 11,02 € |
| 1.000 | 0,01972 € | 19,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01556 € | 77,80 € |
| 10.000 | 0,01420 € | 142,00 € |
| 15.000 | 0,01350 € | 202,50 € |
| 25.000 | 0,01271 € | 317,75 € |
| 35.000 | 0,01224 € | 428,40 € |
| 50.000 | 0,01178 € | 589,00 € |
| 60.000 | 0,01156 € | 693,60 € |
| 120.000 | 0,01080 € | 1.296,00 € |
| 125.000 | 0,01076 € | 1.345,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



