Parametric Equivalent
Parametric Equivalent

CAT16-104J8LF | |
|---|---|
DigiKey Part Number | CAT16-104J8LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT16-104J8LF |
Description | RES ARRAY 8 RES 100K OHM 2506 |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-104J8LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2506, Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 2406 |
Resistance (Ohms) 100k | Size / Dimension 0.252" L x 0.063" W (6.40mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.030" (0.75mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742C163104JP | CTS Resistor Products | 80.781 | 60-742C163104JPCT-ND | 0,39000 € | Parametric Equivalent |
| S42C163104JP | CTS Resistor Products | 0 | 60-S42C163104JPTR-ND | 0,16492 € | Parametric Equivalent |


