Direct
Direct
Direct
Direct

CAT16-103J4GLF | |
|---|---|
DigiKey Part Number | CAT16-103J4GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT16-103J4GLF |
Description | RES ARRAY 4 RES 10K OHM 1206 |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-103J4GLF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 10k | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT16-103J4LF | Bourns Inc. | 632.249 | CAT16-103J4LFCT-ND | 0,08000 € | Direct |
| 742C083103JP | CTS Resistor Products | 663.423 | 60-742C083103JPCT-ND | 0,14000 € | Direct |
| EXB-V8V103JV | Panasonic Industry | 61.545 | Y4103CT-ND | 0,14000 € | Direct |
| TC164-JR-0710KL | YAGEO | 0 | TC164J-10KCT-ND | 0,08000 € | Direct |





