CAT16-100J4GLF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 84.663
Unit Price: 0,08000 €
Datasheet

Direct


CTS Resistor Products
In Stock: 36.970
Unit Price: 0,14000 €
Datasheet

Direct


Panasonic Industry
In Stock: 14.275
Unit Price: 0,14000 €
Datasheet

Direct


YAGEO
In Stock: 1.177
Unit Price: 0,08000 €
Datasheet
10 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-100J4GLF

DigiKey Part Number
CAT16-100J4GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT16-100J4GLF
Description
RES ARRAY 4 RES 10 OHM 1206
Customer Reference
Detailed Description
10 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-100J4GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
10
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT16-100J4LFBourns Inc.84.663CAT16-100J4LFCT-ND0,08000 €Direct
742C083100JPCTS Resistor Products36.97060-742C083100JPCT-ND0,14000 €Direct
EXB-V8V100JVPanasonic Industry14.275Y4100CT-ND0,14000 €Direct
TC164-JR-0710RLYAGEO1.177TC164J-10CT-ND0,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes