0804 (2010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT10-470J4LF

DigiKey Part Number
CAT10-470J4LFTR-ND - Tape & Reel (TR)
CAT10-470J4LFCT-ND - Cut Tape (CT)
CAT10-470J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT10-470J4LF
Description
RES ARRAY 4 RES 47 OHM 0804
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT10-470J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
47
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44.663
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
250,02840 €0,71 €
500,02480 €1,24 €
1000,02190 €2,19 €
2500,01848 €4,62 €
5000,01642 €8,21 €
1.0000,01464 €14,64 €
5.0000,01148 €57,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01044 €104,40 €
20.0000,00956 €191,20 €
30.0000,00911 €273,30 €
50.0000,00860 €430,00 €
70.0000,00829 €580,30 €
100.0000,00799 €799,00 €
120.0000,00785 €942,00 €
240.0000,00736 €1.766,40 €
250.0000,00733 €1.832,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €