330 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT10-331J4LF

DigiKey Part Number
118-CAT10-331J4LFTR-ND - Tape & Reel (TR)
118-CAT10-331J4LFCT-ND - Cut Tape (CT)
118-CAT10-331J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT10-331J4LF
Description
RES ARRAY 4 RES 330 OHM 0804
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT10-331J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0804, Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
0804
Resistance (Ohms)
330
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.022" (0.55mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.915
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04900 €0,49 €
250,04120 €1,03 €
500,03620 €1,81 €
1000,03190 €3,19 €
2500,02716 €6,79 €
5000,02418 €12,09 €
1.0000,02164 €21,64 €
5.0000,01712 €85,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01564 €156,40 €
20.0000,01438 €287,60 €
30.0000,01374 €412,20 €
50.0000,01301 €650,50 €
70.0000,01257 €879,90 €
100.0000,01215 €1.215,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €