
CAT10-221J4LF | |
|---|---|
DigiKey Part Number | 118-CAT10-221J4LFTR-ND - Tape & Reel (TR) 118-CAT10-221J4LFCT-ND - Cut Tape (CT) 118-CAT10-221J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT10-221J4LF |
Description | RES ARRAY 4 RES 220 OHM 0804 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT10-221J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03240 € | 3,24 € |
| 250 | 0,02760 € | 6,90 € |
| 500 | 0,02456 € | 12,28 € |
| 1.000 | 0,02199 € | 21,99 € |
| 5.000 | 0,01740 € | 87,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01589 € | 158,90 € |
| 20.000 | 0,01462 € | 292,40 € |
| 30.000 | 0,01396 € | 418,80 € |
| 50.000 | 0,01322 € | 661,00 € |
| 70.000 | 0,01278 € | 894,60 € |
| 100.000 | 0,01234 € | 1.234,00 € |
| 120.000 | 0,01214 € | 1.456,80 € |
| 240.000 | 0,01142 € | 2.740,80 € |
| 250.000 | 0,01139 € | 2.847,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





